165X00819A | CONEC
D-Sub connector housing, angled 45°, cable Ø 14.5 mm, PC, black, 165X00819A
Order No.: 55F7948
MPN:
165X00819A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7465 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
10 pcs.
7.8421 €
50 pcs.
7.3304 €
100 pcs.
6.8901 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X00819A, CONEC
Hood, 50-positions, Plastic, Side Cable Entry, Jack screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable Outlet | angled 45° | |
| Cable diameter | 14.5 mm | |
| Shell Material | PC | |
| Type of locking | locking screw | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |