165X03319A | CONEC
D-Sub connector housing, size: 2 (A), straight 180°, cable Ø 11 mm, PBT, black, 165X03319A
Order No.: 55F7813
MPN:
165X03319A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7120 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.1289 €
50 pcs.
4.7957 €
100 pcs.
4.5101 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X03319A, CONEC
Hood, 15-positions, Plastic, Straight Cable Entry, Jack screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (A) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 11 mm | |
| Shell Material | PBT | |
| Type of locking | locking screw | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |