165X02719X | CONEC
D-Sub connector housing, size: 4 (C), angled 45°, cable Ø 4 to 13 mm, zinc die casting, metal, 165X02719X
Order No.: 55F7907
MPN:
165X02719X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8889 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
10 pcs.
8.8655 €
50 pcs.
8.2943 €
100 pcs.
7.7945 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X02719X, CONEC
Hood, 37-positions, Metal, Side Cable Entry, Jack screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 4 (C) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 4 to 13 mm | |
| Shell Material | zinc die casting | |
| Type of locking | locking screw | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |