16-001820 | CONEC
D-Sub connector housing, size: 2 (A), straight 180°, angled 90°, plastic, black, 16-001820
Order No.: 55F7101
MPN:
16-001820
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4744 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4744 €
10 pcs.
4.1412 €
50 pcs.
3.8437 €
100 pcs.
3.5819 €
*incl. VAT plus shipping costs
Subject to prior sale
SnapLock hood, 16-001820, CONEC
SnapLock hood, Plastic black, Straight and Side Cable Entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (A) | |
| Cable Outlet | straight 180°, angled 90° | |
| Shell Material | plastic | |
| Type of locking | snap lock | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |