16-001790 | CONEC
D-Sub connector housing, size: 5 (D), straight 180°, angled 90°, plastic, metallized, silver, 16-001790
Order No.: 55F7099
MPN:
16-001790
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4367 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.44 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4367 €
10 pcs.
8.8536 €
50 pcs.
8.3300 €
100 pcs.
7.9730 €
*incl. VAT plus shipping costs
Subject to prior sale
SnapLock hood, 16-001790, CONEC
SnapLock hood, Plastic, metallized, Straight and Side Cable Entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 5 (D) | |
| Cable Outlet | straight 180°, angled 90° | |
| Shell Material | plastic, metallized | |
| Type of locking | snap lock | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |