16-001780 | CONEC
D-Sub connector housing, straight 180°, angled 90°, plastic, metallized, silver, 16-001780
Order No.: 55F7098
MPN:
16-001780
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1868 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.19 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1868 €
10 pcs.
8.2348 €
50 pcs.
7.6993 €
100 pcs.
7.2352 €
*incl. VAT plus shipping costs
Subject to prior sale
SnapLock hood, 16-001780, CONEC
SnapLock hood, Plastic, metallized, Straight and Side Cable Entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable Outlet | straight 180°, angled 90° | |
| Shell Material | plastic, metallized | |
| Type of locking | snap lock | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |