16-001760 | CONEC

D-Sub connector housing, size: 2 (A), straight 180°, angled 90°, plastic, metallized, silver, 16-001760

Order No.: 55F7096
MPN:
16-001760
16-001760 CONEC D-Sub Housings Image 1
16-001760 CONEC D-Sub Housings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0333 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
6.03 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0333 €
10 pcs.
5.6525 €
50 pcs.
5.3193 €
100 pcs.
5.0932 €
*incl. VAT plus shipping costs
Subject to prior sale

SnapLock hood, 16-001760, CONEC

SnapLock hood, Plastic, metallized, Straight and Side Cable Entry.

Technical specifications
Filter Property Value
Shell size 2 (A)
Cable Outlet straight 180°, angled 90°
Shell Material plastic, metallized
Type of locking snap lock
Colour silver
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes