DLS4XP4AG06X | CONEC

D-Sub plug, 37 pole, standard, equipped, straight, solder pin, DLS4XP4AG06X

Order No.: 55F7757
MPN:
DLS4XP4AG06X
DLS4XP4AG06X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6648 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.3078 €
50 pcs.
3.9984 €
100 pcs.
3.7247 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, DLS4XP4AG06X, CONEC

D-Sub Plug, Standard, Solder Pin stamped Contacts, Threaded Insert.

Technical specifications
Filter Property Value
Pin number 37 pole
Version pin header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back