DLS2XP4AA35X | CONEC

D-Sub plug, 15 pole, standard, equipped, straight, solder pin, DLS2XP4AA35X

Order No.: 55F7724
MPN:
DLS2XP4AA35X
DLS2XP4AA35X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3915 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.1297 €
50 pcs.
2.9036 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, DLS2XP4AA35X, CONEC

D-Sub Plug, Standard, Solder Pin stamped Contacts, Threaded rear spacer.

Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back