DLS2PP5AN21X | CONEC
D-Sub plug, 15 pole, dual port, equipped, pin header/pin header, angled, solder pin, DLS2PP5AN21X
Order No.: 55F7237
MPN:
DLS2PP5AN21X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5914 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.59 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5914 €
10 pcs.
8.5918 €
50 pcs.
8.0444 €
100 pcs.
7.5565 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Dual Port, DLS2PP5AN21X, CONEC
D-Sub Dual Port, Plug upper / Plug bottom, Metal bracket, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 15.88 mm | |
| Verison (up) | pin header | |
| Version (down) | pin header | |
| Pole image | dual port | |
| Data contacts (top) | 15 | |
| Data contacts (bottom) | 15 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |