DLS1XP4AD01X | CONEC

D-Sub plug, 9 pole, standard, equipped, straight, solder pin, DLS1XP4AD01X

Order No.: 55F7721
MPN:
DLS1XP4AD01X
DLS1XP4AD01X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0710 €
50 pcs.
1.0353 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, DLS1XP4AD01X, CONEC

D-Sub Plug, Standard, 9-positions, Solder Pin stamped Contacts, Through hole.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back