DLS1SP5AN23X | CONEC

D-Sub socket/plug, 9 pole, dual port, equipped, pin header/socket header, angled, solder pin, DLS1SP5AN23X

Order No.: 55F7161
MPN:
DLS1SP5AN23X
DLS1SP5AN23X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1039 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.10 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1039 €
10 pcs.
7.2590 €
50 pcs.
6.7949 €
100 pcs.
6.3784 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Dual Port, DLS1SP5AN23X, CONEC

D-Sub Dual Port, Socket upper / Socket bottom, Metal bracket, Threaded insert.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header/pin header
Contact connection solder pin
Grid 19.05 mm
Verison (up) socket header
Version (down) pin header
Pole image dual port
Data contacts (top) 9
Data contacts (bottom) 9
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No