6STD25PAR99E20X | CONEC
D-Sub plug, 25 pole, standard, equipped, straight, solder pin, 6STD25PAR99E20X
Order No.: 55F7540
MPN:
6STD25PAR99E20X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5862 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.59 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5862 €
10 pcs.
20.2538 €
25 pcs.
18.9448 €
50 pcs.
17.7905 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 6STD25PAR99E20X, CONEC
D-Sub Plug, IP67, 25-positions, Threaded rear spacer with clip, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |