6STD15SAR99B30X | CONEC
D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 6STD15SAR99B30X
Order No.: 55F6886
MPN:
6STD15SAR99B30X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3851 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.39 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3851 €
10 pcs.
17.3740 €
25 pcs.
16.2554 €
50 pcs.
15.2677 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 6STD15SAR99B30X, CONEC
D-Sub Socket, IP67, 15-positions, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |