6STD09SAR99E20X | CONEC
D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 6STD09SAR99E20X
Order No.: 55F7065
MPN:
6STD09SAR99E20X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1483 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
16.15 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1483 €
10 pcs.
14.4823 €
50 pcs.
13.5422 €
100 pcs.
12.7211 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 6STD09SAR99E20X, CONEC
D-Sub Socket, IP67, 9-positions, Threaded rear spacer with clip, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |