6STD09SAM99B70X | CONEC
D-Sub socket, 9 pole, standard, equipped, straight, solder cup, 6STD09SAM99B70X
Order No.: 55F7063
MPN:
6STD09SAM99B70X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5632 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.56 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5632 €
10 pcs.
19.2780 €
25 pcs.
18.1475 €
50 pcs.
17.1360 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 6STD09SAM99B70X, CONEC
D-Sub Socket, IP67, Solder cup, 9-positions, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |