6STD09PAT99S40X | CONEC
D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 6STD09PAT99S40X
Order No.: 55F7713
MPN:
6STD09PAT99S40X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5751 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.58 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5751 €
10 pcs.
18.4450 €
25 pcs.
17.2550 €
50 pcs.
16.2078 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 6STD09PAT99S40X, CONEC
D-Sub Plug, IP67, 9-positions, Metal bracket, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |