6STD09PAT99S20X | CONEC

D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 6STD09PAT99S20X

Order No.: 55F7712
MPN:
6STD09PAT99S20X
6STD09PAT99S20X CONEC D-Sub Connectors Image 1
6STD09PAT99S20X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2193 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.22 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2193 €
10 pcs.
16.1364 €
50 pcs.
15.1844 €
100 pcs.
14.5537 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 6STD09PAT99S20X, CONEC

D-Sub Plug, IP67, 9-positions, Metal bracket, Threaded insert.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No