621WA4SAU59R20X | CONEC

D-Sub socket, 21 pole, 21WA4, equipped, angled, solder pin, 621WA4SAU59R20X

Order No.: 55F5000
MPN:
621WA4SAU59R20X
621WA4SAU59R20X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.0558 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.06 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0558 €
5 pcs.
36.6163 €
10 pcs.
34.4624 €
25 pcs.
32.5465 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 621WA4SAU59R20X, CONEC

D-Sub Socket, IP67, Metal bracket, Internal thread.

Technical specifications
Filter Property Value
Pin number 21 pole
Version socket header
Contact connection solder pin
Grid 2.77 mm
Pole image 21WA4
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes