621WA4PAZ59S40X | CONEC
D-Sub plug, 21 pole, 21WA4, equipped, angled, solder pin, 621WA4PAZ59S40X
Order No.: 55F5979
MPN:
621WA4PAZ59S40X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.3180 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
38.32 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3180 €
5 pcs.
36.6044 €
10 pcs.
35.0336 €
25 pcs.
33.5937 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 621WA4PAZ59S40X, CONEC
D-Sub Plug, IP67, Metal bracket, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 21 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 21WA4 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |