621WA4PAR68E20X | CONEC

D-Sub plug, 21 pole, 21WA4, equipped, straight, solder pin, 621WA4PAR68E20X

Order No.: 55F5985
MPN:
621WA4PAR68E20X
621WA4PAR68E20X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.2736 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.27 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2736 €
10 pcs.
28.9051 €
25 pcs.
27.6437 €
50 pcs.
26.1324 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 621WA4PAR68E20X, CONEC

D-Sub Plug, IP67, Threaded rear spacer with clip, Threaded insert.

Technical specifications
Filter Property Value
Pin number 21 pole
Version pin header
Contact connection solder pin
Pole image 21WA4
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No