621WA4PAR68B30X | CONEC
D-Sub plug, 21 pole, 21WA4, equipped, straight, solder pin, 621WA4PAR68B30X
Order No.: 55F5984
MPN:
621WA4PAR68B30X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.2736 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.27 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2736 €
10 pcs.
28.9051 €
25 pcs.
27.6437 €
50 pcs.
26.1324 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 621WA4PAR68B30X, CONEC
D-Sub Plug, IP67, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 21 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 21WA4 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |