6047W1PAR68E20X | CONEC

D-Sub plug, 47 pole, 47W1, equipped, straight, solder pin, 6047W1PAR68E20X

Order No.: 55F6061
MPN:
6047W1PAR68E20X
6047W1PAR68E20X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.9043 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.90 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9043 €
10 pcs.
28.9646 €
25 pcs.
27.2629 €
50 pcs.
25.7516 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 6047W1PAR68E20X, CONEC

D-Sub Plug, IP67, Threaded rear spacer with clip, Threaded insert.

Technical specifications
Filter Property Value
Pin number 47 pole
Version pin header
Contact connection solder pin
Pole image 47W1
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes