6027W2SAM61B50X | CONEC
D-Sub socket, 27 pole, 27W2, equipped, straight, solder cup, 6027W2SAM61B50X
Order No.: 55F5215
MPN:
6027W2SAM61B50X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.0102 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
34.01 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0102 €
10 pcs.
31.8920 €
25 pcs.
30.0118 €
50 pcs.
28.3458 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 6027W2SAM61B50X, CONEC
D-Sub Socket, IP67, Solder cup, Threaded bolt.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 27 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | 27W2 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |