6025W3PAZ59S20X | CONEC
D-Sub plug, 25 pole, 25W3, equipped, angled, solder pin, 6025W3PAZ59S20X
Order No.: 55F5996
MPN:
6025W3PAZ59S20X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.5445 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.54 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5445 €
5 pcs.
35.8547 €
10 pcs.
34.3196 €
25 pcs.
32.9154 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 6025W3PAZ59S20X, CONEC
D-Sub Plug, IP67, Metal bracket, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 25W3 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |