6024W7SAU81R20X | CONEC
D-Sub socket, 24 pole, 24W7, equipped, angled, solder pin, 6024W7SAU81R20X
Order No.: 55F5191
MPN:
6024W7SAU81R20X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.4457 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
46.45 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4457 €
5 pcs.
44.3632 €
10 pcs.
42.4711 €
25 pcs.
40.7218 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 6024W7SAU81R20X, CONEC
D-Sub Socket, IP67, Metal bracket, Internal thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 24 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 24W7 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |