6024W7SAR68E20X | CONEC
D-Sub socket, 24 pole, 24W7, equipped, straight, solder pin, 6024W7SAR68E20X
Order No.: 55F5186
MPN:
6024W7SAR68E20X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.3894 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.39 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3894 €
5 pcs.
36.7234 €
10 pcs.
35.1883 €
25 pcs.
33.7841 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 6024W7SAR68E20X, CONEC
D-Sub Socket, IP67, Threaded rear spacer - PCB clip, Internal thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 24 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 24W7 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |