6009W4PAZ59S40X | CONEC
D-Sub plug, 9 pole, 9W4, equipped, angled, solder pin, 6009W4PAZ59S40X
Order No.: 55F6115
MPN:
6009W4PAZ59S40X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.2970 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.30 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2970 €
10 pcs.
29.3454 €
25 pcs.
27.6199 €
50 pcs.
26.0848 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 6009W4PAZ59S40X, CONEC
D-Sub Plug, IP67, Metal bracket, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 9W4 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |