6009W4PAT59S20X | CONEC

D-Sub plug, 9 pole, 9W4, equipped, angled, solder pin, 6009W4PAT59S20X

Order No.: 55F6117
MPN:
6009W4PAT59S20X
6009W4PAT59S20X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.9769 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.98 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9769 €
10 pcs.
26.7036 €
25 pcs.
25.5374 €
50 pcs.
24.1451 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 6009W4PAT59S20X, CONEC

D-Sub Plug, IP67, Metal bracket, Threaded insert.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Pole image 9W4
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No