6009W4PAM61B50X | CONEC

D-Sub plug, 9 pole, 9W4, equipped, straight, solder cup, 6009W4PAM61B50X

Order No.: 55F6123
MPN:
6009W4PAM61B50X
6009W4PAM61B50X CONEC D-Sub Connectors Image 1
6009W4PAM61B50X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.3700 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.37 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3700 €
10 pcs.
26.1205 €
25 pcs.
24.9900 €
50 pcs.
23.6215 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 6009W4PAM61B50X, CONEC

D-Sub Plug, IP67, Solder cup, Threaded bolt.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder cup
Pole image 9W4
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No