6009W4PAM61B30X | CONEC

D-Sub plug, 9 pole, 9W4, equipped, straight, solder cup, 6009W4PAM61B30X

Order No.: 55F6122
MPN:
6009W4PAM61B30X
6009W4PAM61B30X CONEC D-Sub Connectors Image 1
6009W4PAM61B30X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.5969 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.60 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5969 €
10 pcs.
24.4307 €
25 pcs.
23.3716 €
50 pcs.
22.0864 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 6009W4PAM61B30X, CONEC

D-Sub Plug, IP67, Solder cup, Threaded insert.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder cup
Pole image 9W4
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No