6008W8SXX68E20X | CONEC

D-Sub socket, 8 pole, 8W8, equipped, straight, solder pin, 6008W8SXX68E20X

Order No.: 55F5101
MPN:
6008W8SXX68E20X
6008W8SXX68E20X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.7587 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.76 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7587 €
5 pcs.
36.0689 €
10 pcs.
34.5219 €
25 pcs.
33.1058 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 6008W8SXX68E20X, CONEC

D-Sub Socket, IP67, Solder cup, Threaded insert, Threaded rear spacer - PCB clip, Internal thread.

Technical specifications
Filter Property Value
Pin number 8 pole
Version socket header
Contact connection solder pin
Pole image 8W8
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes