6008W8SXX59S40X | CONEC

D-Sub socket, 8 pole, 8W8, equipped, angled, solder pin, 6008W8SXX59S40X

Order No.: 55F5105
MPN:
6008W8SXX59S40X
6008W8SXX59S40X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.6734 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.67 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6734 €
5 pcs.
40.8170 €
10 pcs.
39.1272 €
25 pcs.
37.5564 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 6008W8SXX59S40X, CONEC

D-Sub Socket, IP67, Metal bracket, Internal thread.

Technical specifications
Filter Property Value
Pin number 8 pole
Version socket header
Contact connection solder pin
Pole image 8W8
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No