6008W8PXX68E20X | CONEC
D-Sub plug, 8 pole, 8W8, equipped, straight, solder pin, 6008W8PXX68E20X
Order No.: 55F6108
MPN:
6008W8PXX68E20X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.7595 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.76 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7595 €
5 pcs.
33.5223 €
10 pcs.
31.5469 €
25 pcs.
29.7976 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 6008W8PXX68E20X, CONEC
D-Sub Plug, IP67, Threaded rear spacer with clip, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 8W8 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |