6008W8PXX61B50X | CONEC

D-Sub plug, 8 pole, 8W8, equipped, straight, solder cup, 6008W8PXX61B50X

Order No.: 55F6112
MPN:
6008W8PXX61B50X
6008W8PXX61B50X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.7825 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.78 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7825 €
5 pcs.
36.0570 €
10 pcs.
34.4981 €
25 pcs.
32.6060 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 6008W8PXX61B50X, CONEC

D-Sub Plug, IP67, Solder cup, Threaded bolt.

Technical specifications
Filter Property Value
Pin number 8 pole
Version pin header
Contact connection solder cup
Pole image 8W8
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No