6007W2SAU59R20X | CONEC

D-Sub socket, 7 pole, 7W2, equipped, angled, solder pin, 6007W2SAU59R20X

Order No.: 55F5088
MPN:
6007W2SAU59R20X
6007W2SAU59R20X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.5977 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.60 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5977 €
10 pcs.
22.1221 €
25 pcs.
20.8250 €
50 pcs.
19.6707 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 6007W2SAU59R20X, CONEC

D-Sub Socket, IP67, Metal bracket, Internal thread.

Technical specifications
Filter Property Value
Pin number 7 pole
Version socket header
Contact connection solder pin
Pole image 7W2
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes