6007W2SAR68B30X | CONEC

D-Sub socket, 7 pole, 7W2, equipped, straight, solder pin, 6007W2SAR68B30X

Order No.: 55F5092
MPN:
6007W2SAR68B30X
6007W2SAR68B30X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8135 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.81 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8135 €
10 pcs.
18.9091 €
25 pcs.
18.0880 €
50 pcs.
17.1003 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 6007W2SAR68B30X, CONEC

D-Sub Socket, IP67, Internal thread.

Technical specifications
Filter Property Value
Pin number 7 pole
Version socket header
Contact connection solder pin
Pole image 7W2
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No