6005W5SXX61B30X | CONEC
D-Sub socket, 5 pole, 5W5, equipped, straight, solder cup, 6005W5SXX61B30X
Order No.: 55F5079
MPN:
6005W5SXX61B30X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0368 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
27.04 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0368 €
10 pcs.
25.3470 €
25 pcs.
23.8595 €
50 pcs.
22.5386 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 6005W5SXX61B30X, CONEC
D-Sub Socket, IP67, Solder cup, Internal thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | 5W5 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |