6005W1PAR68E20X | CONEC

D-Sub plug, 5 pole, 5W1, equipped, straight, solder pin, 6005W1PAR68E20X

Order No.: 55F6077
MPN:
6005W1PAR68E20X
6005W1PAR68E20X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3728 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.37 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3728 €
10 pcs.
18.2546 €
25 pcs.
17.0765 €
50 pcs.
16.0412 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 6005W1PAR68E20X, CONEC

D-Sub Plug, IP67, Threaded rear spacer with clip, Threaded insert.

Technical specifications
Filter Property Value
Pin number 5 pole
Version pin header
Contact connection solder pin
Pole image 5W1
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes