3H45W2SAT73G60X | CONEC
D-Sub socket, 45 pole, 45W2, equipped, angled, solder pin, 3H45W2SAT73G60X
Order No.: 55F6783
MPN:
3H45W2SAT73G60X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.7885 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
22.79 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7885 €
10 pcs.
21.3605 €
25 pcs.
20.1110 €
50 pcs.
18.9924 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 3H45W2SAT73G60X, CONEC
D-Sub Socket, High Density, Metal bracket, 50 Ohm, Crimp / crimp angled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 45 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 45W2 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |