3H45W2SAR76A10X | CONEC
D-Sub socket, 45 pole, 45W2, equipped, straight, solder pin, 3H45W2SAR76A10X
Order No.: 55F6776
MPN:
3H45W2SAR76A10X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2645 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
23.26 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2645 €
10 pcs.
21.8127 €
25 pcs.
20.5275 €
50 pcs.
19.3851 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 3H45W2SAR76A10X, CONEC
D-Sub Socket, High Density, Through hole, 50 Ohm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 45 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 45W2 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |