3H19W1PAR76A30X | CONEC

D-Sub plug, 19 pole, 19W1, equipped, straight, solder pin, 3H19W1PAR76A30X

Order No.: 55F7352
MPN:
3H19W1PAR76A30X
3H19W1PAR76A30X CONEC D-Sub Connectors Image 1
3H19W1PAR76A30X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1618 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.16 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1618 €
10 pcs.
11.4002 €
50 pcs.
10.7219 €
100 pcs.
10.2697 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3H19W1PAR76A30X, CONEC

D-Sub Plug, High Density, Threaded Insert, 50 Ohm.

Technical specifications
Filter Property Value
Pin number 19 pole
Version pin header
Contact connection solder pin
Pole image 19W1
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin SK
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No