3H19W1PAR69A30X | CONEC
D-Sub plug, 19 pole, 19W1, equipped, straight, solder pin, 3H19W1PAR69A30X
Order No.: 55F7345
MPN:
3H19W1PAR69A30X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9127 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
9.91 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9127 €
10 pcs.
8.8893 €
50 pcs.
8.3062 €
100 pcs.
7.8064 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 3H19W1PAR69A30X, CONEC
D-Sub Plug, High Density, Threaded Insert, 50 Ohm, Crimp / crimp angled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 19 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 19W1 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |