3H15W4PAR76F40X | CONEC
D-Sub plug, 15 pole, 15W4, equipped, straight, solder pin, 3H15W4PAR76F40X
Order No.: 55F7458
MPN:
3H15W4PAR76F40X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1788 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
29.18 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1788 €
10 pcs.
27.3462 €
25 pcs.
25.7397 €
50 pcs.
24.3117 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 3H15W4PAR76F40X, CONEC
D-Sub Plug, High Density, Threaded rear spacer, 50 Ohm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 15W4 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |