3H15W4PAR76A30X | CONEC

D-Sub plug, 15 pole, 15W4, equipped, straight, solder pin, 3H15W4PAR76A30X

Order No.: 55F7453
MPN:
3H15W4PAR76A30X
3H15W4PAR76A30X CONEC D-Sub Connectors Image 1
3H15W4PAR76A30X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.5370 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
26.54 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5370 €
10 pcs.
25.3351 €
25 pcs.
24.2284 €
50 pcs.
22.9075 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3H15W4PAR76A30X, CONEC

D-Sub Plug, High Density, Threaded Insert, 50 Ohm.

Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Pole image 15W4
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin SK
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No