3H15W4PAR69E20X | CONEC

D-Sub plug, 15 pole, 15W4, equipped, straight, solder pin, 3H15W4PAR69E20X

Order No.: 55F7448
MPN:
3H15W4PAR69E20X
3H15W4PAR69E20X CONEC D-Sub Connectors Image 1
3H15W4PAR69E20X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8984 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
15.90 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8984 €
10 pcs.
14.2562 €
50 pcs.
13.3399 €
100 pcs.
12.5307 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3H15W4PAR69E20X, CONEC

D-Sub Plug, High Density, Threaded rear spacer, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Pole image 15W4
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin SK
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back