3H15W4PAM62A10X | CONEC
D-Sub plug, 15 pole, 15W4, equipped, straight, solder cup, 3H15W4PAM62A10X
Order No.: 55F7443
MPN:
3H15W4PAM62A10X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9940 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9940 €
10 pcs.
13.4351 €
50 pcs.
12.5664 €
100 pcs.
11.8048 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 3H15W4PAM62A10X, CONEC
D-Sub Plug, High Density, Solder cup, Through hole, M3, 50 Ohm, Crimp / crimp angled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | 15W4 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |