321WA4SXK99A30X | CONEC
D-Sub socket, 21 pole, 21WA4, equipped, straight, crimp connection, 321WA4SXK99A30X
Order No.: 55F5015
MPN:
321WA4SXK99A30X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9865 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.6890 €
50 pcs.
3.4272 €
100 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 321WA4SXK99A30X, CONEC
D-Sub Socket, Standard, Crimp, Threaded insert, Internal thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 21 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Pole image | 21WA4 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |