321WA4SAU78G40X | CONEC
D-Sub socket, 21 pole, 21WA4, equipped, angled, solder pin, 321WA4SAU78G40X
Order No.: 55F5040
MPN:
321WA4SAU78G40X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9257 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
36.93 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9257 €
5 pcs.
35.2478 €
10 pcs.
33.7127 €
25 pcs.
31.8682 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 321WA4SAU78G40X, CONEC
D-Sub Socket, Standard, Metal bracket, 50 Ohm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 21 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 21WA4 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |