321WA4PAR76F40X | CONEC
D-Sub plug, 21 pole, 21WA4, equipped, straight, solder pin, 321WA4PAR76F40X
Order No.: 55F6291
MPN:
321WA4PAR76F40X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.6552 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
28.66 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6552 €
10 pcs.
26.8702 €
25 pcs.
25.2875 €
50 pcs.
23.8833 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 321WA4PAR76F40X, CONEC
D-Sub Plug, Standard, Threaded rear spacer, 50 Ohm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 21 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 21WA4 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |